CTS Components 745C101473JP

Res Thick Film Array 47K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Number of Pins10
Number of Terminals10
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Elements8
Number of Resistors8
Power Dissipation63 mW
Power Per Element62.5 mW
Power Rating500 mW
Resistance47 kΩ
Temperature Coefficient200 ppm/°C
TerminationConcave
Tolerance5 %
Voltage Rating50 V
Working Voltage50 V
Dimensions
Depth3.2 mm
Height700 µm
Length6.4 mm
Terminal Pitch1.27 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 745C101473JP.

Electro Sonic
Datasheet12 pages5 years ago
Upverter
Datasheet10 pages6 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Future Electronics
Datasheet5 pages14 years ago
Datasheet10 pages7 years ago
Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
Jameco
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+136%

Alternate Parts

Price @ 1000
$ 0.141
$ 0.205
Stock
76,208
92,053
Authorized Distributors
7
13
Resistance
47 kΩ
47 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
2512
2512
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 745C101473JP.

Related Parts

Descriptions

Descriptions of CTS Components 745C101473JP provided by its distributors.

Res Thick Film Array 47K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
Resistor, Array, 47 kOhm, ± 5%, 500 mW, 8 Resistors, Bussed, 2512 [6432 Metric], Concave, Surface Mount, Thick Film
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Resistor Products
  • CTS Electronic Components
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Number of Pins10
Number of Terminals10
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Elements8
Number of Resistors8
Power Dissipation63 mW
Power Per Element62.5 mW
Power Rating500 mW
Resistance47 kΩ
Temperature Coefficient200 ppm/°C
TerminationConcave
Tolerance5 %
Voltage Rating50 V
Working Voltage50 V
Dimensions
Depth3.2 mm
Height700 µm
Length6.4 mm
Terminal Pitch1.27 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 745C101473JP.

Electro Sonic
Datasheet12 pages5 years ago
Upverter
Datasheet10 pages6 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Future Electronics
Datasheet5 pages14 years ago
Datasheet10 pages7 years ago
Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
Jameco
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant