CTS Components 745C101104JPTR

Res Thick Film Array 100K Ohm 5% 0.5W(1/2W) }200ppm/Ž BUS Molded 10-Pin 2512 Concave SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
745C101104JPTR**MULT1 215 Buy Now »
USD
0.313 0.259 0.167 0.142 0.142
Verical
745C101104JPTR 1,415 Buy Now »
USD
0.167 0.142 0.142
Chip One Stop Japan 2
C1S157700124731 1,415 Buy Now »
JPY
12.50 9.65 9.65
C1S157700174763 28,000 Buy Now »
JPY
7.20
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
745C101104JPTR 3,514 Send RFQ »

Descriptions

Res Thick Film Array 100K Ohm 5% 0.5W(1/2W) }200ppm/Ž BUS Molded 10-Pin 2512 Concave SMD T/R
Chip One Stop Japan
Res Thick Film Array 100K Ohm 5% 1/2W ?200ppm/C BUS Molded 10-Pin 2512 Concave SMD Plastic T/R
Verical

Technical Specifications

Resistance Tolerance ±5%
Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Width 3.2 mm
Case / Package / Footprint SOIC
RoHS Compliant
Resistance 100 kΩ
Size-Thickness 600 µm
Number of Contacts 10
Size-Height 600 µm
Size-Length 6.4 mm
Voltage Rating (DC) 50 V
Number of Pins 10
Lead-Free Status Lead Free
Mounting Type Surface Mount

Documents

Verical
Datasheet 5 pages 7 years ago
Datasheet 4 pages 4 years ago
Digi-Key
Datasheet 5 pages 9 years ago
Jameco
Datasheet 6 pages 9 years ago

Alternate Names

CTS 745C101104JPTR
CTS CORP 745C101104JPTR
CTS CORPORATION 745C101104JPTR
CTS ELECTROCOMPONENTS 745C101104JPTR
CTS-Frequency Controls 745C101104JPTR
CTS RESISTOR PRODUCTS 745C101104JPTR
CTS Electronic Components 745C101104JPTR
CTS THERMAL MANAGEMENT PRODUCTS 745C101104JPTR
CTB 745C101104JPTR
CTS Corporation Resistor/Electrocomponents 745C101104JPTR
CTS-Micro Division 745C101104JPTR
CTS CORPORAT 745C101104JPTR
CTS-Automotive Div 745C101104JPTR
CTS ELECTRONICS 745C101104JPTR
CTS Wireless Components Inc 745C101104JPTR
CTS ELECTROCOMPONENTS (VA) 745C101104JPTR
CTS-FREQUENCY CONTROLS (VA) 745C101104JPTR
cts electronic 745C101104JPTR
CTS RESISTOR PRODUCTS (VA) 745C101104JPTR
CTS SINGAPORE PTE LTD 745C101104JPTR
cts resistor/electrocompo 745C101104JPTR
CTS Corporation Resistor 745C101104JPTR
CTS ELECTRONICS COMPONENTS INC 745C101104JPTR
CTS WIRELESS 745C101104JPTR
CTS CORPORATIO 745C101104JPTR

Search for other parts like 745C »