TE Connectivity / AMP 745878-2

Conn D-sub Plug 9POS R/a Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating6 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions9
Number of Rows2
TerminationSolder
Voltage Rating125 V
Dimensions
Height11.5 mm
Length30.8 mm
Width22.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 745878-2.

Jameco
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 745878-2.

Descriptions

Descriptions of TE Connectivity / AMP 745878-2 provided by its distributors.

CONN D-SUB PLUG 9POS R/A SOLDER
Standard Board Mount Connectors
09 APFL PLUG RA 478 (SL) <AZ

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating6 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions9
Number of Rows2
TerminationSolder
Voltage Rating125 V
Dimensions
Height11.5 mm
Length30.8 mm
Width22.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 745878-2.

Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant