TE Connectivity / AMP 745781-4

Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Automotive Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
745781-4 998 Buy Now »
USD
3.55 3.54 2.73 2.73 2.73
Arrow
745781-4 662 Buy Now »
USD
2.29 2.25 1.93 1.91 1.90
Verical
745781-4 662 Buy Now »
USD
2.15 1.95 1.92 1.92
Digi-Key
A2100-ND 650 Buy Now »
USD
4.36 4.18 3.49 2.53 2.52
Chip One Stop Japan
C1S757100050508 662 Buy Now »
JPY
474.00 367.00 286.00 215.00 215.00
Newark
90F5495 162 Buy Now »
USD
3.23 3.23 2.98 2.77 2.59
Sager Electronics
745781-4 1,106 Buy Now »
USD
2.51 1.55
Mouser
571-7457814 95 Buy Now »
USD
3.73 3.73 2.87 2.51 2.51
Heilind Electronics
AMP745781-4 400 Buy Now »
USD
2.81 2.81
Onlinecomponents.com
7457814 10 Buy Now »
USD
2.04 2.04 1.98 1.72 1.46
Master Electronics
7457814 8 ··
USD
2.04 2.04 1.98 1.72 1.46
Allied Electronics
70086613 432 Buy Now »
USD
2.31 2.31 2.31 2.31 2.31
Future Electronics
745781-4 0 ··
USD
2.78 2.78
Interstate Connecting Components
745781-4 400 Buy Now »
PEI Genesis
745781-4 0 ··
Richardson RFPD
745781-4 0 ··
Peerless Electronic Supplies
745781-4 Contact Buy Now »
Heilind Asia
AMP745781-4 0 ··
Farnell
1824480 256 Buy Now »
EUR
4.46 4.46 3.43 3.01 3.01
element14 APAC
1824480 161 Buy Now »
CNY
24.56 24.56 18.90 16.75 16.75
Electro Sonic
7457814 10 Buy Now »
USD
2.16 2.16 2.10 1.82 1.55
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
614125 629 Buy Now »
USD
3.79 3.49 3.15 3.15 3.15
Quest
745781-4 412 Buy Now »
USD
3.32 2.49 1.25 1.08 1.08
Gerber
745781-4 411 Buy Now »
USD
3.15 3.15 3.15 3.15 3.15
Freelance Electronics
745781-4 51 Buy Now »
USD
2.17 2.17 2.17 2.17 2.17
IBS Electronics
745781-4 20 ··
USD
2.67 2.67 2.67 2.67 2.67
Area51
745781-4 109 ··
USD
0.990 0.990 0.990 0.990 0.990
NetSource Technology
745781-4 64 ··
STLAA.com
745781-4 36 ··
Abacus Technologies
745781-4 545 ··
4 Star Electronics
745781-4 30 Send RFQ »
Tencell
745781-4 80 Buy Now »
USD
2.56 2.56
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
745781-4 Contact Buy Now »
Bristol Electronics
745781-4 Contact Buy Now »
Summit Electronics
745781-4 Contact Send RFQ »
North Star Micro
745781-4 Contact ··
XS Micro
745781-4 Contact ··
SemiconductorPLUS
745781-4 Contact ··

Descriptions

D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE
Farnell
Conn;D-Sub;PCB Socket;9Pos;RTAng;HD-20Series;20AWG;FrontMetalShell
Allied Electronics
CONN D-SUB RCPT 9POS R/A SOLDER
Digi-Key
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Avnet
09 MSFL RCPT RA 318 (IN,FM)
TE Connectivity
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Automotive Tray
Verical
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Chip One Stop Japan
D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE
Newark
HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector
Future Electronics
D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE
element14 APAC
09 MSFL RCPT RA 318 (INFM)
Interstate Connecting Components
D-SUBMINIATURE CONNECTOR
Richardson RFPD
D-Subminiature Connector Receptacle
Jameco
Standard Board Mount Connectors
North Star Micro
09 MSFL RCPT RA 318 (IN,FM)
Onlinecomponents.com
09 MSFL RCPT RA 318 (IN,FM)
Heilind Asia
09 MSFL RCPT RA 318 INFM
PEI Genesis
09 MSFL RCPT RA 318 (IN,FM)
Master Electronics
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Automotive Tray
Sager Electronics
AMP 745781-4 CON. 9-PIN D -SUB FEMALE DB9-V 100/RE EL
IBS Electronics
09 MSFL RCPT RA 318 (INFM)
Heilind Electronics

Technical Specifications

Lifecycle Status Active
RoHS Non-Compliant
Contact Material Phosphor Bronze
Pin Pitch 2.743 mm
Flammability Rating UL 94 V-0
Number of Positions 9
Size-Length 30.81 mm
Number of Contacts 9
Size-Height 12.548 mm
Mounting Type Through Hole
Gender Female
Packaging Tray
Contact Plating Gold Tin
Housing Color Black
Housing Material Thermoplastic
Orientation Right Angle
Size-Width 18.796 mm
Lead-Free Status Contains Lead
Number of Rows 2
ELV Compliant Non-Compliant

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 12 pages 5 years ago
Datasheet 12 pages 17 years ago
Datasheet 8 pages 18 years ago
element14 APAC
Datasheet 1 page 5 years ago
Future Electronics
Datasheet 7 pages 5 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 7 years ago
Jameco
Datasheet 7 pages
Electro Sonic
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

AMP/TYCO 745781-4
TYCO/AMP 745781-4
TYCO ELECTRONICS AMP 745781-4
TE Connectivity / AMP Brand 745781-4
AMP/Tyco Electronics 745781-4
AMP/TE Connectivity 745781-4
TE CNTY - AMP 745781-4
TE Connectivity / Tyco Electronics AMP 745781-4
AMP/TYCO ELECTR 745781-4
TYCO ELECTRONICS AMP ITALIA S 745781-4
AMP INC 745781-4
TYCO/AMP INC 745781-4
TE CONNECTIVITY AMP (VA) 745781-4
TYCO ELECTRONICS AMP (VA) 745781-4
TE CONNECTIVITY AMP CONNECTORS 745781-4
AMP/TE CONNECTIVITY ACCT 167798 745781-4
TYCO COLOMBIA 745781-4
AMP INCORPORATED (TYCO ELECTRONICS 745781-4
TE Connectivity / Hartman Brand 745781-4
TE CONNECTIVITY / AMP BRA 745781-4
TYCO INC (AMP) 745781-4
TYCO ELECTRONICS 745781-4
AMP ( TYC) 745781-4
TE AMP TYCO 745781-4
TE Connectivity / Am 745781-4
TE Connectivity AMP Connectors 745781-4

Search for other parts like 745781- »