TE Connectivity / AMP 745652-1

DIECAST STRAIN RELIEF KIT,SZ 2


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
745652-1 1,492 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
745652-1 Contact ··
XS Micro
745652-1 Contact ··
Bristol Electronics
745652-1 Contact ··
SemiconductorPLUS
745652-1 Contact ··

Descriptions

DIECAST STRAIN RELIEF KIT,SZ 2
TE Connectivity

Technical Specifications

Material Zinc Alloy
Flammability Rating UL 94 V-0
Number of Positions 15
Size-Length 58.674 mm
Lifecycle Status Obsolete
Mounting Angle 90 °
Shielding Yes
Size-Width 32.639 mm
Lead-Free Status Contains Lead
ELV Compliant Non-Compliant
Size-Height 15.977 mm
RoHS Non-Compliant

Documents

Allied Electronics
Datasheet 2 pages 11 years ago
Electro Sonic
Datasheet 1 page 11 years ago
TE Connectivity
Datasheet 6 pages 5 years ago
Datasheet 9 pages 5 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 745652-1
TYCO/AMP 745652-1
TYCO ELECTRONICS AMP 745652-1
TE Connectivity / AMP Brand 745652-1
AMP/Tyco Electronics 745652-1
AMP/TE Connectivity 745652-1
TE CNTY - AMP 745652-1
TE Connectivity / Tyco Electronics AMP 745652-1
AMP/TYCO ELECTR 745652-1
TYCO ELECTRONICS AMP ITALIA S 745652-1
AMP INC 745652-1
TYCO/AMP INC 745652-1
TE CONNECTIVITY AMP (VA) 745652-1
TYCO ELECTRONICS AMP (VA) 745652-1
TE CONNECTIVITY AMP CONNECTORS 745652-1
AMP/TE CONNECTIVITY ACCT 167798 745652-1
TYCO COLOMBIA 745652-1
AMP INCORPORATED (TYCO ELECTRONICS 745652-1
TE Connectivity / Hartman Brand 745652-1
TE CONNECTIVITY / AMP BRA 745652-1
TYCO INC (AMP) 745652-1
TYCO ELECTRONICS 745652-1
AMP ( TYC) 745652-1
TE AMP TYCO 745652-1
TE Connectivity / Am 745652-1
TE Connectivity AMP Connectors 745652-1

Search for other parts like 745652- »