TE Connectivity / AMP 745508-4

AMPLIMITE Shell Size 2 / 3 Split Ring Ferrule Cable Clamp

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 4
745508-4 920 Buy Now »
USD
0.535 0.535 0.535
745508-4 645 Buy Now »
USD
0.673 0.673 0.673
745508-4 4,026 Buy Now »
USD
0.710 0.710 0.710
745508-4 1,427 Buy Now »
USD
0.875 0.725 0.725
Arrow
745508-4 645 Buy Now »
USD
0.848 0.824 0.738 0.665 0.658
Avnet
745508-4 0 ··
USD
0.849 0.849
Digi-Key
A2026-ND 936 Buy Now »
USD
1.59 1.44 1.24 0.883 0.783
Chip One Stop Japan
C1S757100511887 645 Buy Now »
JPY
107.00 77.10 72.70 72.70
Powell Electronics
745508-4 9,900 Buy Now »
USD
0.660 0.500
TTI
745508-4 3,178 Buy Now »
USD
0.823 0.823 0.823 0.823
Newark 2
44F8781 0 ··
USD
1.58 1.58 1.22 0.793 0.711
96Y4337 1,070 Buy Now »
USD
1.43 1.43 1.43 1.18 0.894
Mouser
571-745508-4 713 Buy Now »
USD
1.58 1.58 1.22 0.793 0.696
Onlinecomponents.com
7455084 4,455 Buy Now »
USD
0.710 0.710 0.670 0.590 0.570
Master Electronics
7455084 3,828 ··
USD
0.710 0.710 0.670 0.590 0.570
Heilind Electronics
AMP745508-4 2,120 Buy Now »
USD
0.701 0.701 0.701 0.590 0.612
Sager Electronics
745508-4 879 Buy Now »
USD
0.655
Chip One Stop Global
C1S757100511887 92 Buy Now »
JPY
108.00 108.00 108.00 108.00 108.00
Future Electronics
745508-4 0 ··
USD
0.770 0.770
Allied Electronics
70085621 0 ··
USD
0.928 0.928
Interstate Connecting Components
745508-4 2,120 Buy Now »
Dalis Electronics
745508-4 634 ··
Power and Signal Group
745508-4 0 ··
PEI Genesis
745508-4 0 ··
Heilind Asia
AMP745508-4 0 ··
element14 APAC
1345898 37 Buy Now »
SGD
2.36 2.14 1.83 1.31 1.22
Electro Sonic
7455084 5,453 Buy Now »
USD
0.753 0.753 0.710 0.625 0.604
RS Components
6809383 485 Buy Now »
GBP
0.664 0.664 0.488 0.458
Avnet Europe
745508-4 0 ··
EUR
0.658 0.564
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
757775 613 Buy Now »
USD
0.750 0.600 0.600 0.600
Gerber
745508-4 45 Buy Now »
USD
1.03 1.03 1.03 1.03 1.03
STLAA.com
745508-4 120 ··
Abacus Technologies
745508-4 2,627 ··
Tencell
745508-4 1,355 Buy Now »
USD
0.827 0.827 0.827 0.786 0.786
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
745508-4 Contact Send RFQ »
North Star Micro
745508-4 Contact ··
TransparentC
745508-4 Contact ··
SemiconductorPLUS
745508-4 Contact ··
XS Micro
745508-4 Contact ··

Descriptions

Connector Accessories Split Ring Ferrule Aluminum
Avnet
FERRULE SPLIT RING, HD
TE Connectivity
AMPLIMITE d-sub split ferrule Ø 7.87mm
RS Components
FERRULE SPLIT RING, HD
Newark
Connector Accessories Split Ring Ferrule Aluminum
Sager Electronics
FERRULE SPLIT RING, HD
Master Electronics
AMPLIMITE Shell Size 2 / 3 Split Ring Ferrule Cable Clamp
Future Electronics
FERRULE SPLIT RING HD
Interstate Connecting Components
Connector Accessories Split Ring Ferrule Aluminum
Chip One Stop Global
FERRULE SPLIT RING HD
PEI Genesis
Connector Accessories Split Ring Ferrule Aluminum
Chip One Stop Japan
FERRULE SPLIT RING, HD
Heilind Asia
CONN FERRULE SPLIT-RING DB15/25
Digi-Key
FERRULE SPLIT RING, HD
Power and Signal Group
Connector Accessories Split Ring Ferrule Aluminum
Jameco
FERRULE SPLIT RING, HD, 7.87 MM, SHELL SIZE 2, 3
Allied Electronics
FERRULE SPLIT RING, HD
Onlinecomponents.com
FERRULE SPLIT RING HD
Heilind Electronics
Connector Accessories Split Ring Ferrule Aluminum
Verical

Technical Specifications

Material Aluminum
Number of Positions 25
Size-Height 4.445 mm
ELV Compliant Compliant
REACH SVHC Compliance No SVHC
Orientation Straight
Color Tin
Contact Material Aluminum
Lifecycle Status Active
Lead-Free Status Lead Free
Size-Diameter 7.874 mm
RoHS Compliant

Documents

Tyco Electronics
Datasheet 66 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Instruction Sheet 9 pages 5 years ago
Verical
Datasheet 1 page 11 years ago
Farnell
Datasheet 1 page 11 years ago
Jameco
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 745508-4
TYCO/AMP 745508-4
TYCO ELECTRONICS AMP 745508-4
TE Connectivity / AMP Brand 745508-4
AMP/Tyco Electronics 745508-4
AMP/TE Connectivity 745508-4
TE CNTY - AMP 745508-4
TE Connectivity / Tyco Electronics AMP 745508-4
AMP/TYCO ELECTR 745508-4
TYCO ELECTRONICS AMP ITALIA S 745508-4
AMP INC 745508-4
TYCO/AMP INC 745508-4
TE CONNECTIVITY AMP (VA) 745508-4
TYCO ELECTRONICS AMP (VA) 745508-4
TE CONNECTIVITY AMP CONNECTORS 745508-4
AMP/TE CONNECTIVITY ACCT 167798 745508-4
TYCO COLOMBIA 745508-4
AMP INCORPORATED (TYCO ELECTRONICS 745508-4
TE Connectivity / Hartman Brand 745508-4
TE CONNECTIVITY / AMP BRA 745508-4
TYCO INC (AMP) 745508-4
TYCO ELECTRONICS 745508-4
AMP ( TYC) 745508-4
TE AMP TYCO 745508-4
TE Connectivity / Am 745508-4
TE Connectivity AMP Connectors 745508-4

Search for other parts like 745508- »