TE Connectivity / AMP 745493-2

Conn D-Subminiature SKT 15 POS 2.74mm Crimp ST Cable Mount 15 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Terminals15
PlatingTin
Shell MaterialSteel
Technical
Connector TypeReceptacle, Socket
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationStraight
PreloadedYes
TerminationIDC
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Insulation Diameter1.52 mm
Pitch2.74 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 745493-2.

TE Connectivity
Technical Drawing1 page13 years ago
Datasheet7 pages13 years ago
Datasheet13 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page18 years ago

Inventory History

3 month trend:
-37.31%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 745493-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 745493-2 provided by its distributors.

Conn D-Subminiature SKT 15 POS 2.74mm Crimp ST Cable Mount 15 Terminal 1 Port
15P Hde Ms Rcpt Assy/Te Connectivity/Amp Brand |Amp Te Connectivity 745493-2
CONN DSUB RCPT 15POS STR IDC
15P HDE MS RCPT ASSY <AZ

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7454932

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Terminals15
PlatingTin
Shell MaterialSteel
Technical
Connector TypeReceptacle, Socket
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationStraight
PreloadedYes
TerminationIDC
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Insulation Diameter1.52 mm
Pitch2.74 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 745493-2.

TE Connectivity
Technical Drawing1 page13 years ago
Datasheet7 pages13 years ago
Datasheet13 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago