TE Connectivity / AMP 745211-5

Conn D-sub Plug 25P 22-26AWG Au
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Terminals25
PlatingThermoplastic
Technical
Connector TypePin, Plug
Contact GenderMale
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationStraight
PreloadedYes
TerminationIDC
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Insulation Diameter1.52 mm
Pitch2.77 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 745211-5.

TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet7 pages13 years ago
Datasheet13 pages25 years ago
Electro Sonic
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 745211-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 745211-5 provided by its distributors.

CONN D-SUB PLUG 25P 22-26AWG AU
Elec D-Sub Connector
CONN D-SUB PLUG 25POS IDC
Standard Cable Connectors
25 HDE AP PLUG

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Terminals25
PlatingThermoplastic
Technical
Connector TypePin, Plug
Contact GenderMale
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationStraight
PreloadedYes
TerminationIDC
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Insulation Diameter1.52 mm
Pitch2.77 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 745211-5.

TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet7 pages13 years ago
Datasheet13 pages25 years ago
Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement2 pages11 years ago