CHOKE, POWER LINE, 18UH; Product Range:WURTH ELEKTRONIK - WE-TFCH Series Horizontal Common Mode Power Line Chokes; DC Resistance Max:3.1ohm; DC Current Rating:300mA; No. of Pins:4; Filter Case:(Not Applicable); Filter Terminals:Through Hole; Inductance Min:18mH
Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names: