Wurth Elektronik 74479775222

WE-PMI Series; Shielded Wire-wound SMD Inductor with Ferrite Core; 2.2 µH
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Current Rating700 mA
Inductance2.2 µH
Inductance Tolerance20 %
PackagingDigi-Reel®
Q Factor10
Self Resonant Frequency70 MHz

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74479775222.

Newark
Datasheet3 pages13 years ago
Datasheet7 pages10 years ago
Upverter
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 74479775222.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 74479775222 provided by its distributors.

WE-PMI Series; Shielded Wire-wound SMD Inductor with Ferrite Core; 2.2 µH
INDUCTOR, 2.2UH, 0.7A 20%, PMI 0805
FIXED IND 2.2UH 700MA 230 MOHM
Inductor, 2.2Uh, 700Ma, 20%, 0805; Inductance:2.2Μh; Dc Resistance Max:0.23Ohm; Self Resonant Frequency:70Mhz; Dc Current Rating:700Ma; Inductor Case/Package:0805 [2012 Metric]; Product Range:We-Pmi Series; Product Length:2Mm Rohs Compliant: Yes |Wurth Elektronik 74479775222

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Number of Pins2
Technical
Current Rating700 mA
Inductance2.2 µH
Inductance Tolerance20 %
PackagingDigi-Reel®
Q Factor10
Self Resonant Frequency70 MHz

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74479775222.

Newark
Datasheet3 pages13 years ago
Datasheet7 pages10 years ago
Upverter
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant