Wurth Elektronik 74479614

Multilayer Inductor, 47Nh, 0.05A, 0603 Rohs Compliant: Yes |Wurth Elektronik 74479614
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range Low-55 °C
Current Rating50 mA
DC Resistance (DCR)70 µΩ
Inductance47 nH
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74479614.

Newark
Datasheet6 pages1 year ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 74479614.

Descriptions

Descriptions of Wurth Elektronik 74479614 provided by its distributors.

Multilayer Inductor, 47Nh, 0.05A, 0603 Rohs Compliant: Yes |Wurth Elektronik 74479614
WE-MI SMT Multilayer Inductor
多层 电感, 47NH, 0.05A, 0603;

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Technical
Ambient Temperature Range Low-55 °C
Current Rating50 mA
DC Resistance (DCR)70 µΩ
Inductance47 nH
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74479614.

Newark
Datasheet6 pages1 year ago

Compliance

Environmental Classification
RoHSCompliant