Wurth Elektronik 7447798022

WE-PDF SMT Shielded Power Inductor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1064
Core MaterialComposite, Ferrite, Metal
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High110 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating19 A
DC Resistance (DCR)1.6 mΩ
Inductance220 nH
Inductance Tolerance30 %
Max DC Current10.3 A
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
RMS Current (Irms)19 A
Saturation Current20 A
Self Resonant Frequency337 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth10.2 mm
Height6.1 mm
Height - Seated (Max)6.4008 mm
Length10.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447798022.

Wurth Elektronik
Datasheet7 pages1 year ago
Farnell
Datasheet6 pages9 years ago
Datasheet7 pages5 years ago
Datasheet4 pages14 years ago
Newark
Datasheet6 pages10 years ago

Inventory History

3 month trend:
-4.28%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 7447798022.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 7447798022 provided by its distributors.

WE-PDF SMT Shielded Power Inductor
CHOKE, 0.22UH, 1064 SIZE; Inductance: 220nH; RMS Current (Irms): 19A; Inductor Construction: Shielded; Saturation Current (Isat): 20A; Product Range: WE-PDF Series; Power Inductor Case: 10.2mm x 10.2mm x 6.4mm; DC Resistance M
CHOKE, 1064 SIZE, 0.22UH; Inductance:220nH; Inductance Tolerance:± 30%; DC Resistance Max:7000µohm; DC Current Rating:10.3A; Self Resonant Frequency:337MHz; Inductor Case Style:1064; No. of Pins:2; Core Material:Ferrite; External Depth:10.2mm; External Length / Height:6.4mm; External Width:10.2mm; Inductance Measurement Frequency:100kHz; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Resonant Frequency:380MHz; Series:WE-PDF
Inductance mH = 220 / Tolerance = ±30 % / Core = Nickel Zinc Ferrite / Maximum DC Resistance mOhm = 1.95 / Rated Current A = 19 / Self-Resonant Frequency MHz = 337 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-PDF / Length mm = 10.2 / Width mm = 1.2 / Height mm = 6.1 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/Package1064
Core MaterialComposite, Ferrite, Metal
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High110 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating19 A
DC Resistance (DCR)1.6 mΩ
Inductance220 nH
Inductance Tolerance30 %
Max DC Current10.3 A
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
RMS Current (Irms)19 A
Saturation Current20 A
Self Resonant Frequency337 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth10.2 mm
Height6.1 mm
Height - Seated (Max)6.4008 mm
Length10.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447798022.

Wurth Elektronik
Datasheet7 pages1 year ago
Farnell
Datasheet6 pages9 years ago
Datasheet7 pages5 years ago
Datasheet4 pages14 years ago
Newark
Datasheet6 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant