Wurth Elektronik 744778926

WE-PD Robust SMT Shielded Power Inductor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating220 mA
DC Resistance (DCR)4.5 Ω
Inductance680 µH
Inductance Tolerance20 %
Max DC Current220 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Resistance5.73 Ω
RMS Current (Irms)220 mA
Saturation Current220 mA
Self Resonant Frequency3 MHz
Series Resistance5.73 Ω
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance20 %
Dimensions
Height3.2 mm
Height - Seated (Max)3.5052 mm
Length7.3 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744778926.

Wurth Elektronik
Datasheet6 pages1 year ago
Farnell
Datasheet6 pages5 years ago
Datasheet3 pages17 years ago
Datasheet3 pages19 years ago
element14 APAC
Datasheet6 pages9 years ago
Newark
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago

Inventory History

3 month trend:
-0.30%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 744778926.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 744778926 provided by its distributors.

WE-PD Robust SMT Shielded Power Inductor
FIXED IND 680UH 220MA 5.73OHM SM
Inductor SMD shielded WE-PD S 7332 680uH
WE-PD Robust Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 680muH
CHOKE, 680UH, SMD; Inductance: 680µH; RMS Current (Irms): 220mA; Inductor Construction: Shielded; Saturation Current (Isat): 220mA; Product Range: WE-PD Series; Power Inductor Case: 7.3mm x 7.3mm x 3.2mm; DC Resistance Max: 5.73ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Impedance: 4.5ohm; Inductor Type: Power; Resonant Frequency: 3MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating220 mA
DC Resistance (DCR)4.5 Ω
Inductance680 µH
Inductance Tolerance20 %
Max DC Current220 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Resistance5.73 Ω
RMS Current (Irms)220 mA
Saturation Current220 mA
Self Resonant Frequency3 MHz
Series Resistance5.73 Ω
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance20 %
Dimensions
Height3.2 mm
Height - Seated (Max)3.5052 mm
Length7.3 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744778926.

Wurth Elektronik
Datasheet6 pages1 year ago
Farnell
Datasheet6 pages5 years ago
Datasheet3 pages17 years ago
Datasheet3 pages19 years ago
element14 APAC
Datasheet6 pages9 years ago
Newark
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant