Wurth Elektronik 7447779156

High Current Inductor, Fixed, SMT, 7345, 56 uH, 0.93 A, .35 Ohm, WE-PD Series | Wurth Electronics 7447779156
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating930 mA
DC Resistance (DCR)228 mΩ
Inductance56 µH
Inductance Tolerance20 %
Max DC Current930 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Resistance350 mΩ
RMS Current (Irms)930 mA
Saturation Current1.05 A
Self Resonant Frequency9.5 MHz
Series Resistance350 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance20 %
Dimensions
Depth7.3 mm
Height4.5 mm
Height - Seated (Max)4.4958 mm
Length7.3 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447779156.

Wurth Elektronik
Datasheet6 pages1 year ago
Farnell
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Newark
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+3.58%

Alternate Parts

Price @ 1000
$ 1.47
$ 1.65
Stock
27,233
1,234
Authorized Distributors
7
2
Inductance
56 µH
56 µH
Tolerance
20 %
20 %
Current Rating
930 mA
930 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
228 mΩ
210 mΩ
Q Factor
-
-
Test Frequency
1 kHz
-

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 7447779156.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 7447779156 provided by its distributors.

High Current Inductor, Fixed, SMT, 7345, 56 uH, 0.93 A, .35 Ohm, WE-PD Series | Wurth Electronics 7447779156
WE-PD Robust SMT Shielded Power Inductor
FIXED IND 56UH 930MA 350MOHM SMD
PD INDUCTOR 7345, 56UH, 0.93A; Inductance: 56µH; RMS Current (Irms): 930mA; Inductor Construction: Shielded; Saturation Current (Isat): 1.05A; Product Range: WE-PD Series; Power Inductor Case: 7.3mm x 7.3mm x 4.5mm; DC Resistance Max: 0.35ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Resonant Frequency: 9.5MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating930 mA
DC Resistance (DCR)228 mΩ
Inductance56 µH
Inductance Tolerance20 %
Max DC Current930 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Resistance350 mΩ
RMS Current (Irms)930 mA
Saturation Current1.05 A
Self Resonant Frequency9.5 MHz
Series Resistance350 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance20 %
Dimensions
Depth7.3 mm
Height4.5 mm
Height - Seated (Max)4.4958 mm
Length7.3 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447779156.

Wurth Elektronik
Datasheet6 pages1 year ago
Farnell
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Newark
Datasheet3 pages16 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant