Wurth Elektronik 744777156

ROHS3Compliant Wirewound Active Tape & Reel (TR) fixed air core inductor -40C~125C 10MHz 350mOhm Max 56muH
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
Current Rating930 mA
DC Resistance (DCR)210 mΩ
Inductance56 µH
Max DC Current930 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Self Resonant Frequency9.5 MHz
ShieldingShielded
Tolerance20 %
Dimensions
Depth7.3 mm
Height4.5 mm
Length7.3 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744777156.

Wurth Elektronik
Datasheet6 pages1 year ago
Farnell
Datasheet6 pages8 years ago

Inventory History

3 month trend:
+10.72%

Alternate Parts

Price @ 1000
$ 0.908
$ 1.48
$ 1.48
Stock
5,314
27,482
27,482
Authorized Distributors
3
7
7
Inductance
56 µH
56 µH
56 µH
Tolerance
20 %
20 %
20 %
Current Rating
930 mA
930 mA
930 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
210 mΩ
228 mΩ
228 mΩ
Q Factor
-
-
-
Test Frequency
-
1 kHz
1 kHz

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 744777156.

Descriptions

Descriptions of Wurth Elektronik 744777156 provided by its distributors.

ROHS3Compliant Wirewound Active Tape & Reel (TR) fixed air core inductor -40C~125C 10MHz 350mOhm Max 56muH
WE-PD SMT Shielded Power Inductor
FIXED IND 56UH 930MA 350MOHM SMD
Inductor, 56Uh, 0.93A, 20%, Shielded

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
Current Rating930 mA
DC Resistance (DCR)210 mΩ
Inductance56 µH
Max DC Current930 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Self Resonant Frequency9.5 MHz
ShieldingShielded
Tolerance20 %
Dimensions
Depth7.3 mm
Height4.5 mm
Length7.3 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744777156.

Wurth Elektronik
Datasheet6 pages1 year ago
Farnell
Datasheet6 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant