Wurth Elektronik 744775330

Fixed Ind 3MH 240MA 10 Ohm SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
Capacitance10 pF
CompositionWirewound
Current Rating240 mA
DC Resistance (DCR)8.2 Ω
Inductance3 mH
Inductance Tolerance10 %
Max DC Current240 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Resistance8.2 Ω
RMS Current (Irms)240 mA
Saturation Current120 mA
Self Resonant Frequency900 kHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance10 %
Dimensions
Height5 mm
Height - Seated (Max)5.5118 mm
Lead Pitch2 mm
Length8 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744775330.

Wurth Elektronik
Datasheet5 pages2 years ago
Newark
Datasheet5 pages10 years ago
Datasheet5 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 744775330.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 744775330 provided by its distributors.

FIXED IND 3MH 240MA 10 OHM SMD
INDUCTOR, 3MH, 10%, 0.24A, WE-ASI; Inductance:3mH; RMS Current (Irms):240mA; Inductor Construction:Wirewound; Saturation (Isat):120mA;
Inductor, Wire-Wound, 3Mh, 120Ma, Smd; Inductance:3Mh; Dc Resistance Max:10Ohm; Self Resonant Frequency:900Khz; Dc Current Rating:240Ma; Product Range:We-Asi Series; Inductance Tolerance:± 10%; Inductor Construction:Unshielded Rohs Compliant: Yes |Wurth Elektronik 744775330
INDUCTOR, 3MH, 10%, 0.24A, WE-ASI; Inductance: 3mH; RMS Current (Irms): 240mA; Inductor Construction: Wirewound; Saturation Current (Isat): 120mA; Product Range: WE-ASI Series; Power Inductor Case: 8mm x 7mm x 5mm; DC Resistance Max: 10ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019); Lead Spacing: 2mm; No. of Pins: 2Pins; Resonant Frequency: 900MHz; Self Resonant Frequency Min: 900kHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
Capacitance10 pF
CompositionWirewound
Current Rating240 mA
DC Resistance (DCR)8.2 Ω
Inductance3 mH
Inductance Tolerance10 %
Max DC Current240 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Resistance8.2 Ω
RMS Current (Irms)240 mA
Saturation Current120 mA
Self Resonant Frequency900 kHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance10 %
Dimensions
Height5 mm
Height - Seated (Max)5.5118 mm
Lead Pitch2 mm
Length8 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744775330.

Wurth Elektronik
Datasheet5 pages2 years ago
Newark
Datasheet5 pages10 years ago
Datasheet5 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant