Wurth Elektronik 744773039

Compliant Surface Mount 4.5 mm 3.2 mm 4 mm Lead Free Digi-Reel® Unshielded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating1.88 A
DC Resistance (DCR)54 mΩ
Inductance3.9 µH
Inductance Tolerance20 %
Max DC Current1.88 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Resistance94 mΩ
RMS Current (Irms)1.88 A
Saturation Current2.57 A
Self Resonant Frequency50 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency10 kHz
Tolerance20 %
Dimensions
Height3.2 mm
Height - Seated (Max)3.5052 mm
Length4 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744773039.

Wurth Elektronik
Datasheet6 pages1 year ago
Newark
Datasheet6 pages10 years ago
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-5.82%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 744773039.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 744773039 provided by its distributors.

Compliant Surface Mount 4.5 mm 3.2 mm 4 mm Lead Free Digi-Reel® Unshielded
FIXED IND 3.9UH 1.88A 94MOHM SMD
WE-PD2 Nonstandard 0.177Lx0.157W 4.50mmx4.00mm 3.9muH
INDUCTOR, 3.9UH, 20%, 4.3X4.8MM, POWER
INDUCTOR, 3.9UH, 20%, 4.3X4.8MM, POWER; Inductance: 3.9µH; RMS Current (Irms): 1.88A; Inductor Construction: Unshielded; Saturation Current (Isat): 2.57A; Product Range: WE-PD2 Series; Power Inductor Case: 4.5mm x 4mm x 3.2mm;

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating1.88 A
DC Resistance (DCR)54 mΩ
Inductance3.9 µH
Inductance Tolerance20 %
Max DC Current1.88 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Resistance94 mΩ
RMS Current (Irms)1.88 A
Saturation Current2.57 A
Self Resonant Frequency50 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency10 kHz
Tolerance20 %
Dimensions
Height3.2 mm
Height - Seated (Max)3.5052 mm
Length4 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744773039.

Wurth Elektronik
Datasheet6 pages1 year ago
Newark
Datasheet6 pages10 years ago
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant