Würth Elektronik 7447709006

WE-PD SMD Shielded Power Inductor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 2
732-1240-1-ND 948 Buy Now »
USD
3.10 3.00 2.60 2.60 2.60
732-1240-2-ND 750 Buy Now »
USD
2.30 2.30
Newark
08P2768 1 Buy Now »
USD
1.71 1.71 1.71 1.57 1.57
Mouser
710-7447709006 1,087 Buy Now »
USD
2.73 2.68 2.33 1.72 1.48
MCM Electronics
287-3322 10 Buy Now »
USD
3.69 3.69 3.69 3.69 3.69
Farnell
1635941RL 150 Buy Now »
GBP
2.80 2.69 2.31 1.58 1.58
element14 APAC
1635941RL 45 Buy Now »
SGD
4.28 4.20 3.65 2.70 2.32
RS Components
7896776 57 Buy Now »
GBP
1.97 1.84 1.47 1.34 1.34
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
7447709006 99 ··
Ewing Components
7447709006 17,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
7447709006 Contact ··
XS Micro
7447709006 Contact ··

Descriptions

FIXED IND 6.8UH 8.4A 14 MOHM SMD
Digi-Key
CHOKE, SMD, 6.8UH; Inductance:6.8µH; Inductance Tolerance:± 20%; DC Resistance Max:0.014ohm; DC Current Rating:8.4A; Self Resonant Frequency:23MHz; Inductor Case Style:1210; No. of Pins:2; Core Material:Ferrite; SVHC:No SVHC (18-Jun-2012); Base Material:Metal; DC Current Max:8.4A; Inductor Type:Power; Package / Case:XXL; Resistance:0.009ohm; Resonant Frequency:23MHz; Saturation Current Ic:12.8A; Series:WE-PD
element14 APAC
CHOKE, SMD, 6.8UH; Inductance:6.8µH; Inductance Tolerance:± 20%; DC Resistance Max:0.014ohm; DC Current Rating:8.4A; Self Resonant Frequency:23MHz; Inductor Case Style:1210; No. of Pins:2; Core Material:Ferrite; SVHC:No SVHC (18-Jun-2012); Base Material:Metal; DC Current Max:8.4A; Inductor Type:Power; Package / Case:XXL; Resistance:0.009ohm; Resonant Frequency:23MHz; Saturation Current Ic:12.8A; Series:WE-PD
Farnell
CHOKE, SMD, 6.8UH; Inductance:6.8µH; Inductance Tolerance:± 20%; DC Resistance Max:0.014ohm; DC Current Rating:8.4A; Self Resonant Frequency:23MHz; Inductor Case Style:1210 [3225 Metric]; No. of Pins:2; Core Material:Ferrite; SVHC:No;RoHS Compliant: Yes
Newark
WE-PD SMD Shielded Power Inductor
RS Components

Technical Specifications

Self Resonant Frequency 23 MHz
RoHS Compliant
Resonant Frequency 23 MHz
Number of Pins 2
REACH SVHC Compliance No SVHC
Resistance 9 mΩ
Packaging Cut Tape (CT)
Inductance 6.8 µH

Documents

Farnell
Datasheet 6 pages 3 years ago
Datasheet 3 pages 10 years ago
Newark
Datasheet 6 pages 2 years ago

Images

Alternate Names

WURTH 7447709006
WURTH ELEKTRONIK 7447709006
WURTH ELECTRONICS 7447709006
WUERTH ELEKTRONIK 7447709006
WUERTH 7447709006
WURTH ELECTRONICS INC 7447709006
WURTH ELEKTRONI 7447709006
WURTH ELECTRONIK 7447709006
WURTH ELEK 7447709006
WURTH ELEKTRO 7447709006
WÜRTH 7447709006
WURTH ELECTRONI 7447709006
WURTH EKEKTRO 7447709006
WURTH ELEC 7447709006
WURTH ELECTRONIC 7447709006
WURTH ELECT 7447709006
WURTH ELEKTRONIK GMBH AND CO KG 7447709006
WURTH ELEKTR 7447709006
WURTH ELECTRONIC (PCB) 7447709006
WURTH ELECKTRONIK 7447709006
WURTH ELECTRONICS INC (VA) 7447709006
Würth Elektronik Group 7447709006
WURTH-E 7447709006
WURTH ELEKTRONIK GMBH & CO KG 7447709006
WUERTH ELEKT 7447709006

Search for other parts like 7447709006 »