Wurth Elektronik 744764112

Fixed Ind 12UH 140MA 2.5 Ohm SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
Current Rating140 mA
DC Resistance (DCR)2.5 Ω
Inductance12 µH
Inductance Tolerance10 %
Max DC Current140 mA
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance2.5 Ω
Self Resonant Frequency10 MHz
Dimensions
Height2.2 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744764112.

Wurth Elektronik
Datasheet6 pages2 years ago
Newark
Datasheet5 pages9 years ago

Inventory History

3 month trend:
-9.77%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 744764112.

Descriptions

Descriptions of Wurth Elektronik 744764112 provided by its distributors.

FIXED IND 12UH 140MA 2.5 OHM SMD
Surface Mount High Frequency Inductor, We-Gf Series, 12 H, 10%, 1210 [3225 Metric], 10 Mhz Rohs Compliant: Yes |Wurth Elektronik 744764112
INDUCTOR, 12UH, 10%, 0.14A, 10MHZ; Inductance: 12µH; Product Range: WE-GF Series; DC Current Rating: 140mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.5ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 10MHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
Current Rating140 mA
DC Resistance (DCR)2.5 Ω
Inductance12 µH
Inductance Tolerance10 %
Max DC Current140 mA
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance2.5 Ω
Self Resonant Frequency10 MHz
Dimensions
Height2.2 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744764112.

Wurth Elektronik
Datasheet6 pages2 years ago
Newark
Datasheet5 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant