Wurth Elektronik 7447471470

Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 3A 88mOhm DCR RDL Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Core MaterialFerrite
MountRadial, Through Hole
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating2.3 A
DC Resistance (DCR)86 mΩ
FeaturesShielded
Frequency9 MHz
Inductance47 µH
Inductance Tolerance20 %
Max DC Current3 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
RMS Current (Irms)3 A
Saturation Current2.5 A
Self Resonant Frequency9 MHz
Series Resistance74 mΩ
ShieldingShielded
TerminationRadial
Test Frequency1 kHz
Tolerance20 %
Dimensions
Diameter11 mm
Height11.5 mm
Height - Seated (Max)11.5062 mm
Lead Diameter650 µm
Lead Pitch5 mm
Length11 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447471470.

Wurth Elektronik
Datasheet7 pages1 year ago
Farnell
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
element14 APAC
Datasheet6 pages10 years ago
Newark
Datasheet6 pages11 years ago

Inventory History

3 month trend:
+30.47%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 7447471470.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 7447471470 provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 3A 88mOhm DCR RDL Tray
WE-TIS Shielded Radial Leaded Wire Wound Inductor
Radial Inductor 47uH, 20%, 3A, 88mOhm
WE-TIS Radial Vertical Cylinder 0.433Dia 11.00mm 47muH
Inductor, 47Uh, 2.5A, Radial Leaded; Product Range:We-Tis Series; Inductance:47Μh; Inductor Construction:Shielded; Rms Current (Irms):3A; Saturation Current (Isat):2.5A; Dc Resistance Max:0.088Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7447471470

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageRadial
Core MaterialFerrite
MountRadial, Through Hole
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating2.3 A
DC Resistance (DCR)86 mΩ
FeaturesShielded
Frequency9 MHz
Inductance47 µH
Inductance Tolerance20 %
Max DC Current3 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
RMS Current (Irms)3 A
Saturation Current2.5 A
Self Resonant Frequency9 MHz
Series Resistance74 mΩ
ShieldingShielded
TerminationRadial
Test Frequency1 kHz
Tolerance20 %
Dimensions
Diameter11 mm
Height11.5 mm
Height - Seated (Max)11.5062 mm
Lead Diameter650 µm
Lead Pitch5 mm
Length11 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447471470.

Wurth Elektronik
Datasheet7 pages1 year ago
Farnell
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
element14 APAC
Datasheet6 pages10 years ago
Newark
Datasheet6 pages11 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant