Wurth Elektronik 7447471013

Inductor Power Shielded Wirewound 1.3uH 20% 100KHz Ferrite 8.5A 0.007Ohm DCR RDL Tray
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
Current Rating8.5 A
DC Resistance (DCR)6 mΩ
Inductance1.3 µH
Inductance Tolerance20 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Self Resonant Frequency100 MHz
Dimensions
Height11.5 mm
Length11 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447471013.

Farnell
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago
Newark
Datasheet6 pages11 years ago

Inventory History

3 month trend:
+21.51%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 7447471013.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 7447471013 provided by its distributors.

Inductor Power Shielded Wirewound 1.3uH 20% 100KHz Ferrite 8.5A 0.007Ohm DCR RDL Tray
WE-TIS Shielded Radial Leaded Wire Wound Inductor
FIXED IND 1.3UH 8.5A 7 MOHM TH
Inductor THT shielded WE-TIS 1.3uH 8.5A
Inductor, 1.3Uh, 14A, Radial Leaded; Product Range:We-Tis Series; Inductance:1.3Μh; Inductor Construction:Shielded; Rms Current (Irms):8.5A; Saturation Current (Isat):14A; Dc Resistance Max:0.007Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7447471013

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
Current Rating8.5 A
DC Resistance (DCR)6 mΩ
Inductance1.3 µH
Inductance Tolerance20 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Self Resonant Frequency100 MHz
Dimensions
Height11.5 mm
Length11 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447471013.

Farnell
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago
Newark
Datasheet6 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant