Wurth Elektronik 7446823003

Common Mode Chokes Dual 2.7mH 10kHz 3A 60mOhm DCR Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Current3 A
Current Rating3 A
DC Resistance (DCR)60 mΩ
Inductance2.7 mH
Inductance Tolerance30 %
Max DC Current3 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Lines2
Resistance60 mΩ
Voltage Rating250 V
Dimensions
Height17 mm
Length28.5 mm
Pin Length3 mm
Width28.5 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7446823003.

Wurth Elektronik
Datasheet8 pages2 years ago
Farnell
Datasheet5 pages6 years ago
element14 APAC
Datasheet5 pages10 years ago
Newark
Datasheet1 page18 years ago

Inventory History

3 month trend:
+66.67%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 7446823003.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 7446823003 provided by its distributors.

Common Mode Chokes Dual 2.7mH 10kHz 3A 60mOhm DCR Thru-Hole
WE-LF Common Mode Power Line Choke
Common Mode Choke, 2.7Mh, 3A; Dc Current Rating:3A; Product Range:We-Lf Series; Inductance:2.7Mh Rohs Compliant: Yes |Wurth Elektronik 7446823003
CHOKE, COMMON MODE, 2.7MH, 3A; Inductance: 2.7mH; Rated Current: 3A; Product Range: WE-LF Series; SVHC: No SVHC (15-Jan-2019); DC Current Max: 3A; DC Current Rating: 3A; DC Resistance Max: 0.06ohm; Inductance Tolerance: ± 30%; I

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Current3 A
Current Rating3 A
DC Resistance (DCR)60 mΩ
Inductance2.7 mH
Inductance Tolerance30 %
Max DC Current3 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Lines2
Resistance60 mΩ
Voltage Rating250 V
Dimensions
Height17 mm
Length28.5 mm
Pin Length3 mm
Width28.5 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7446823003.

Wurth Elektronik
Datasheet8 pages2 years ago
Farnell
Datasheet5 pages6 years ago
element14 APAC
Datasheet5 pages10 years ago
Newark
Datasheet1 page18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant