Molex 74441-0007

Conn SFP RCP 30 POS 0.8mm Solder RA SMD 30 Terminal 1 Port Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Connector TypeReceptacle, SFP
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (DC)3.03 kV
Min Operating Temperature-40 °C
Number of Circuits30
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationRight Angle
PackagingTape & Reel
Schedule B8536695050
ShieldingNo
TerminationSolder
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Molex 74441-0007.

Molex
Datasheet2 pages11 years ago
Technical Drawing7 pages11 years ago
Factory Futures
Datasheet7 pages15 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet7 pages17 years ago
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet7 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-8.09%

Alternate Parts

Price @ 1000
$ 3.508
$ 3.02
$ 3.02
Stock
22,855
70,821
70,821
Authorized Distributors
11
9
9
Gender
Receptacle
Receptacle
Receptacle
Pitch
800 µm
800 µm
800 µm
Number of Positions
30
30
30
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 74441-0007.

Related Parts

Descriptions

Descriptions of Molex 74441-0007 provided by its distributors.

Conn SFP RCP 30 POS 0.8mm Solder RA SMD 30 Terminal 1 Port Embossed T/R
0.80mm Pitch XFP Host Connector, Z-Axis Pluggable, Right-Angle, Surface Mount, 30 Circuits, 0.38µm Gold (Au)
Telecom & Ethernet Connectors 30 Ckt Receptacle 15u Au Plating
XFP Connector Assy 15SAu 30Ckt | Molex Incorporated 74441-0007
Telecom and Datacom Connector, 30 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Plug
Pin and Socket Header PCB - Right-Angle 30P
30P XFP HOST CONNECTOR 0,80 SMT RoHSconf
CONN XFP RCPT 30POS SLD R/A SMD
Connector, I/O, Rcpt, 30Pos, Solder; Connector Type:Xfp; No. Of Contacts:30Contacts; Port Configuration:1 X 1 (Single); Connector Mounting:Surface Mount; Product Range:74441 Series; Contact Material:Copper Alloy; Gender:Receptacle Rohs Compliant: Yes |Molex 74441-0007

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0744410007
  • 74441--0007
  • 74441-0007.
  • 744410007

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Connector TypeReceptacle, SFP
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (DC)3.03 kV
Min Operating Temperature-40 °C
Number of Circuits30
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationRight Angle
PackagingTape & Reel
Schedule B8536695050
ShieldingNo
TerminationSolder
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Molex 74441-0007.

Molex
Datasheet2 pages11 years ago
Technical Drawing7 pages11 years ago
Factory Futures
Datasheet7 pages15 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet7 pages17 years ago
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet7 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago