Wurth Elektronik 7443763521033

ROHS3Compliant Wirewound Active Bulk Fixed Inductor -40C~125C 25MHz 0.4mOhm Max 3.3muH
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High75 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating75 A
DC Resistance (DCR)340 µΩ
Inductance3.3 µH
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
RMS Current (Irms)75 A
Saturation Current91 A
Self Resonant Frequency25 MHz
Series Resistance400 µΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height35 mm
Length21.5 mm
Width36 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443763521033.

Wurth Elektronik
Datasheet7 pages5 years ago
Newark
Datasheet8 pages2 years ago

Inventory History

3 month trend:
-8.57%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 7443763521033.

Descriptions

Descriptions of Wurth Elektronik 7443763521033 provided by its distributors.

ROHS3Compliant Wirewound Active Bulk Fixed Inductor -40C~125C 25MHz 0.4mOhm Max 3.3muH
Inductor, 3.3Uh, 75A, Radial Rohs Compliant: Yes |Wurth Elektronik 7443763521033
Inductance uH = 3.3 / Tolerance = ±20 % / Core = Manganese Zinc Ferrite / Maximum DC Resistance mOhm = 0.34 / Rated Current A = 75 / Self-Resonant Frequency MHz = 25 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 4 / Termination Type = Soldering / Package Type = 3521 / Series = WE-HCFT / Length mm = 36 / Width mm = 21.5 / Height mm = 35 / Packaging = Tray

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Technical
Ambient Temperature Range High75 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating75 A
DC Resistance (DCR)340 µΩ
Inductance3.3 µH
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
RMS Current (Irms)75 A
Saturation Current91 A
Self Resonant Frequency25 MHz
Series Resistance400 µΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height35 mm
Length21.5 mm
Width36 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443763521033.

Wurth Elektronik
Datasheet7 pages5 years ago
Newark
Datasheet8 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant