Wurth Elektronik 7443550600

Power Choke Shielded Wirewound 6uH/4.7uH 20% 100KHz 9.5A 13.5mOhm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1350
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High105 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating9.5 A
DC Resistance (DCR)13.5 mΩ
Inductance6 µH
Inductance Tolerance20 %
Max DC Current9.5 A
Max Operating Temperature155 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Resistance13.5 mΩ
RMS Current (Irms)9.5 A
Saturation Current11.5 A
Self Resonant Frequency22 MHz
Series Resistance13.5 Ω
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth12.8 mm
Height4.7 mm
Height - Seated (Max)5.0038 mm
Length13 mm
Width12.8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443550600.

Wurth Elektronik
Datasheet7 pages1 year ago
Future Electronics
Datasheet6 pages9 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet6 pages11 years ago
Datasheet4 pages16 years ago
Newark
Datasheet4 pages14 years ago
element14 APAC
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago

Inventory History

3 month trend:
-2.87%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 7443550600.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 7443550600 provided by its distributors.

Power Choke Shielded Wirewound 6uH/4.7uH 20% 100KHz 9.5A 13.5mOhm DCR T/R
Inductors, Fixed, WE-HCI Flat 1350 6uH 9.5A 13.5mOhm | Wurth Electronics 7443550600
Inductor, Shielded, 6Uh, 11.5A, Smd; Inductance:6Μh; Rms Current (Irms):9.5A; Inductor Construction:Shielded; Saturation Current (Isat):11.5A; Product Range:We-Hci Series; Dc Resistance Max:0.0135Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7443550600

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/Package1350
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High105 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating9.5 A
DC Resistance (DCR)13.5 mΩ
Inductance6 µH
Inductance Tolerance20 %
Max DC Current9.5 A
Max Operating Temperature155 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Resistance13.5 mΩ
RMS Current (Irms)9.5 A
Saturation Current11.5 A
Self Resonant Frequency22 MHz
Series Resistance13.5 Ω
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth12.8 mm
Height4.7 mm
Height - Seated (Max)5.0038 mm
Length13 mm
Width12.8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443550600.

Wurth Elektronik
Datasheet7 pages1 year ago
Future Electronics
Datasheet6 pages9 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet6 pages11 years ago
Datasheet4 pages16 years ago
Newark
Datasheet4 pages14 years ago
element14 APAC
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant