Wurth Elektronik 744310115

Power Choke Shielded Wirewound 1.15uH/1.uH 20% 100KHz 8.5A 8.6mOhm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High100 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating8.5 A
DC Resistance (DCR)8.6 mΩ
Inductance1.15 µH
Inductance Tolerance20 %
Max DC Current8.5 A
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
RMS Current (Irms)8.5 A
Saturation Current13 A
Self Resonant Frequency84 MHz
Series Resistance8.6 Ω
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height3 mm
Height - Seated (Max)3.302 mm
Length7 mm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744310115.

Wurth Elektronik
Datasheet7 pages2 years ago
Newark
Datasheet6 pages10 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
-0.67%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 744310115.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 744310115 provided by its distributors.

Power Choke Shielded Wirewound 1.15uH/1.uH 20% 100KHz 8.5A 8.6mOhm DCR T/R
WE-HCI SMT Flat Wire High Current Inductor
FIXED IND 1.15UH 8.5A 8.6MOHM SM
WE-HCI Nonstandard 0.276Lx0.272W 7.00mmx6.90mm 1.15muH
INDUCTOR, 1.15UH, 20%, 7.3X7.2MM, POWER; Inductance: 1.15µH; RMS Current (Irms): 8.5A; Inductor Construction: Shielded; Saturation Current (Isat): 13A; Product Range: WE-HCI Series; Power Inductor Case: 7mm x 6.9mm x 3mm; DC Resistance Max: 0.0086ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 84MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageNonstandard
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High100 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating8.5 A
DC Resistance (DCR)8.6 mΩ
Inductance1.15 µH
Inductance Tolerance20 %
Max DC Current8.5 A
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
RMS Current (Irms)8.5 A
Saturation Current13 A
Self Resonant Frequency84 MHz
Series Resistance8.6 Ω
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height3 mm
Height - Seated (Max)3.302 mm
Length7 mm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744310115.

Wurth Elektronik
Datasheet7 pages2 years ago
Newark
Datasheet6 pages10 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant