Wurth Elektronik 7443082022

WE-HCM SMT High Current Flat Wire Inductor
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating60 A
DC Resistance (DCR)180 µΩ
Inductance220 nH
Inductance Tolerance10 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
RMS Current (Irms)60 A
Saturation Current52.7 A
Self Resonant Frequency52 MHz
Series Resistance180 µΩ
Test Frequency100 kHz
Tolerance10 %
Dimensions
Height8.1 mm
Length10.2 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443082022.

Wurth Elektronik
Datasheet7 pages1 year ago
element14 APAC
Datasheet6 pages6 years ago
Upverter
Datasheet6 pages4 years ago

Inventory History

3 month trend:
-6.96%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 7443082022.

Descriptions

Descriptions of Wurth Elektronik 7443082022 provided by its distributors.

WE-HCM SMT High Current Flat Wire Inductor
Inductor, 220Nh, 60A, 10%, Shielded; Inductance:220Nh; Rms Current (Irms):60A; Inductor Construction:Shielded; Saturation Current (Isat):60A; Product Range:We-Hcm Series; Power Inductor Case:10.2Mm X 8.1Mm X 8Mm; Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 7443082022
Inductance nH = 220 / Tolerance = ±10 % / Core = Manganese Zinc Ferrite / Maximum DC Resistance mOhm = 0.18 / Rated Current A = 60 / Self-Resonant Frequency MHz = 52 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-HCM / Length mm = 10.2 / Width mm = 8.1 / Height mm = 8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating60 A
DC Resistance (DCR)180 µΩ
Inductance220 nH
Inductance Tolerance10 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
RMS Current (Irms)60 A
Saturation Current52.7 A
Self Resonant Frequency52 MHz
Series Resistance180 µΩ
Test Frequency100 kHz
Tolerance10 %
Dimensions
Height8.1 mm
Length10.2 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443082022.

Wurth Elektronik
Datasheet7 pages1 year ago
element14 APAC
Datasheet6 pages6 years ago
Upverter
Datasheet6 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant