Wurth Elektronik 744089430022

Fixed Ind 220NH 5A 14 Mohm SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating5 A
DC Resistance (DCR)12 mΩ
Inductance220 nH
Inductance Tolerance30 %
Max DC Current5 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
RMS Current (Irms)5 A
Saturation Current13 A
Self Resonant Frequency250 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth4.8 mm
Height3.8 mm
Height - Seated (Max)4.0894 mm
Length4.8 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744089430022.

Wurth Elektronik
Datasheet6 pages1 year ago
Upverter
Datasheet5 pages11 years ago
Datasheet3 pages12 years ago
Newark
Datasheet6 pages9 years ago
Farnell
Datasheet6 pages11 years ago

Inventory History

3 month trend:
+33.38%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 744089430022.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 744089430022 provided by its distributors.

FIXED IND 220NH 5A 14 MOHM SMD
INDUCTOR, SHIELDED, 220NH, 13A, SMD; Product Range:WURTH ELEKTRONIK - WE-SPC Series; Inductance:220nH; Inductance Tolerance:± 30%; Inductor Construction:Shielded; DC Resistance Max:0.014ohm; RMS Current (Irms):5A ;RoHS Compliant: Yes
INDUCTOR, SMD, 4838, 0.22UH, 13A; Inductance:0.22µH; Inductance Tolerance:± 30%; DC Resistance Max:0.014ohm; DC Current Rating:13A; Self Resonant Frequency:250MHz; Inductor Case Style:SMD; Core Material:Ferrite; MSL:MSL 1 - Unlimited; Saturation Current Ic:13A

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating5 A
DC Resistance (DCR)12 mΩ
Inductance220 nH
Inductance Tolerance30 %
Max DC Current5 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
RMS Current (Irms)5 A
Saturation Current13 A
Self Resonant Frequency250 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth4.8 mm
Height3.8 mm
Height - Seated (Max)4.0894 mm
Length4.8 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744089430022.

Wurth Elektronik
Datasheet6 pages1 year ago
Upverter
Datasheet5 pages11 years ago
Datasheet3 pages12 years ago
Newark
Datasheet6 pages9 years ago
Farnell
Datasheet6 pages11 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant