Wurth Elektronik 744071022

Inductors, Fixed, WE-TPC 8043 2.2uH 5.4A .01Ohm | Wurth Electronics 744071022
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating5.4 A
DC Resistance (DCR)10 mΩ
Inductance2.2 µH
Inductance Tolerance30 %
Max DC Current5.4 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
RMS Current (Irms)5.4 A
Saturation Current6.3 A
Self Resonant Frequency62 MHz
Series Resistance13 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Height4.3 mm
Height - Seated (Max)4.5974 mm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744071022.

Wurth Elektronik
Datasheet6 pages3 years ago
Future Electronics
Datasheet6 pages10 years ago
Farnell
Datasheet6 pages9 years ago
Datasheet3 pages12 years ago

Inventory History

3 month trend:
+20.82%

Alternate Parts

Price @ 1000
$ 1.61
$ 0.418
$ 0.418
Stock
38,833
124,418
124,418
Authorized Distributors
7
11
11
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
30 %
30 %
30 %
Current Rating
5.4 A
5.4 A
5.4 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
10 mΩ
11.2 mΩ
11.2 mΩ
Q Factor
-
15
15
Test Frequency
100 kHz
100 kHz
100 kHz

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 744071022.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 744071022 provided by its distributors.

Inductors, Fixed, WE-TPC 8043 2.2uH 5.4A .01Ohm | Wurth Electronics 744071022
FIXED IND 2.2UH 5.4A 13 MOHM SMD
WE-TPC SMT Shielded Tiny Power Inductor
WE-TPC Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 2.2muH
POWER CHOKE, 2.2UH, 5.4A, 62MHZ; Inductance: 2.2µH; RMS Current (Irms): 5.4A; Inductor Construction: Shielded; Saturation Current (Isat): 6.3A; Product Range: WE-TPC Series; Power Inductor Case: 8mm x 8mm x 4.3mm; DC Resistance Max: 0.013ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2019); Resonant Frequency: 62MHz; Self Resonant Frequency Min: 62MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating5.4 A
DC Resistance (DCR)10 mΩ
Inductance2.2 µH
Inductance Tolerance30 %
Max DC Current5.4 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
RMS Current (Irms)5.4 A
Saturation Current6.3 A
Self Resonant Frequency62 MHz
Series Resistance13 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Height4.3 mm
Height - Seated (Max)4.5974 mm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744071022.

Wurth Elektronik
Datasheet6 pages3 years ago
Future Electronics
Datasheet6 pages10 years ago
Farnell
Datasheet6 pages9 years ago
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant