Wurth Elektronik 74407000047

WE-TPC SMT Shielded Tiny Power Inductor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating7 A
DC Resistance (DCR)5.8 mΩ
Inductance470 nH
Inductance Tolerance30 %
Max DC Current7 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Resistance5.8 mΩ
RMS Current (Irms)7 A
Saturation Current6.5 A
Self Resonant Frequency300 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth8 mm
Height1.8 mm
Height - Seated (Max)1.4986 mm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74407000047.

Wurth Elektronik
Datasheet6 pages1 year ago
Farnell
Datasheet6 pages3 years ago
Datasheet6 pages9 years ago
Datasheet3 pages14 years ago
Datasheet3 pages0 years ago
element14 APAC
Datasheet6 pages10 years ago

Inventory History

3 month trend:
-3.72%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 74407000047.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 74407000047 provided by its distributors.

WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 470NH 7A 7.8 MOHM SMD
WE-TPC Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 470nH
Inductor, Shielded, 470Nh, 6.5A, Smd; Inductance:470Nh; Rms Current (Irms):7A; Inductor Construction:Shielded; Saturation Current (Isat):6.5A; Product Range:We-Tpc Series; Dc Resistance Max:0.0078Ohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 74407000047

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating7 A
DC Resistance (DCR)5.8 mΩ
Inductance470 nH
Inductance Tolerance30 %
Max DC Current7 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Resistance5.8 mΩ
RMS Current (Irms)7 A
Saturation Current6.5 A
Self Resonant Frequency300 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth8 mm
Height1.8 mm
Height - Seated (Max)1.4986 mm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74407000047.

Wurth Elektronik
Datasheet6 pages1 year ago
Farnell
Datasheet6 pages3 years ago
Datasheet6 pages9 years ago
Datasheet3 pages14 years ago
Datasheet3 pages0 years ago
element14 APAC
Datasheet6 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant