Wurth Elektronik 7440690016

WE-TPC SMT Shielded Tiny Power Inductor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating3.1 A
DC Resistance (DCR)29 mΩ
Inductance1.6 µH
Inductance Tolerance20 %
Max DC Current3.1 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Saturation Current3.3 A
Self Resonant Frequency85 MHz
ShieldingShielded
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height1.35 mm
Height - Seated (Max)1.4986 mm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7440690016.

Wurth Elektronik
Datasheet6 pages1 year ago
Newark
Datasheet3 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 7440690016.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 7440690016 provided by its distributors.

WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 1.6UH 3.1A 35 MOHM SMD
INDUCTOR, SHIELDED, 1.6UH, 3.3A, SMD
French Electronic Distributor since 1988
INDUCTOR, POWER, 1.6UH, 20%, 8.3X8.3MM; Product Range:WURTH ELEKTRONIK - WE-TPC Series; Inductance:1.6µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.035ohm; RMS Current (Irms):3.1A; Saturation Current (Isat):3.3A; Case Dimensions:8mm x 8mm x 1.35mm; DC Current Rating:3.1A; Inductor Case Style:8015 ; Self Resonant Frequency (Min):85MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating3.1 A
DC Resistance (DCR)29 mΩ
Inductance1.6 µH
Inductance Tolerance20 %
Max DC Current3.1 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Saturation Current3.3 A
Self Resonant Frequency85 MHz
ShieldingShielded
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height1.35 mm
Height - Seated (Max)1.4986 mm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7440690016.

Wurth Elektronik
Datasheet6 pages1 year ago
Newark
Datasheet3 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant