Wurth Elektronik 744025004

Power Choke Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.35A 120mOhm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating1.35 A
DC Resistance (DCR)100 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current1.35 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
RMS Current (Irms)1.35 A
Saturation Current1.7 A
Self Resonant Frequency84 MHz
Series Resistance100 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth2.8 mm
Height2.8 mm
Height - Seated (Max)2.9972 mm
Length2.8 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744025004.

Wurth Elektronik
Datasheet6 pages1 year ago
Farnell
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
Newark
Datasheet6 pages10 years ago

Inventory History

3 month trend:
-7.40%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 744025004.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 744025004 provided by its distributors.

Power Choke Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.35A 120mOhm DCR T/R
CHOKE, 4.7UH 20% 1.35A, TPC 2828; Inductance: 4.7µH; RMS Current (Irms): 1.35A; Inductor Construction: Shielded; Saturation Current (Isat): 1.7A; Product Range: WE-TPC Series; Power Inductor Case: 2.8mm x 2.8mm x 2.8mm; DC Resistance Max: 0.12ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); No. of Pins: 2Pins; Resonant Frequency: 84MHz; Self Resonant Frequency Min: 84MHz
Inductance uH = 4.7 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 100 / Rated Current A = 1.35 / Self-Resonant Frequency MHz = 84 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering / Series = WE-TPC / Length mm = 2.8 / Width mm = 2.8 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating1.35 A
DC Resistance (DCR)100 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current1.35 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
RMS Current (Irms)1.35 A
Saturation Current1.7 A
Self Resonant Frequency84 MHz
Series Resistance100 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth2.8 mm
Height2.8 mm
Height - Seated (Max)2.9972 mm
Length2.8 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744025004.

Wurth Elektronik
Datasheet6 pages1 year ago
Farnell
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
Newark
Datasheet6 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant