Qualtek 742W-15/20

Black 15 A 250 V Receptacle AC Connection Multiple Power Inlet
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorBlack
MountPanel, Snap in
Technical
Connector TypeReceptacle, Socket
Current15 A
Current Rating10 A
FuseNo
GenderFemale
Max Current Rating15 A
Number of Contacts12
OrientationStraight
PackagingBulk
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Panel Thickness1.4986 mm

Documents

Download datasheets and manufacturer documentation for Qualtek 742W-15/20.

Master Electronics
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page16 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
+29.06%

Engineering Resources

View Evaluation kits and Reference designs for Qualtek 742W-15/20.

Related Parts

Descriptions

Descriptions of Qualtek 742W-15/20 provided by its distributors.

Black 15 A 250 V Receptacle AC Connection Multiple Power Inlet
Conn Power RCP 12 POS Solder Lug ST Panel Mount 12 Terminal 4 Port Bulk
Connector, Power Entry, Receptacle, 15A; Product Range:-; Gender:Receptacle; Voltage Rating:250Vac; Current Rating:15A; Connector Mounting:Panel Mount; Contact Termination Type:Solder; Body Material:Pc 241R; No. Of Contacts:4Contactsrohs Compliant: Yes |Qualtek Electronics 742W-15/20

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 742W15/20

Technical Specifications

Physical
Case/PackageModule
ColorBlack
MountPanel, Snap in
Technical
Connector TypeReceptacle, Socket
Current15 A
Current Rating10 A
FuseNo
GenderFemale
Max Current Rating15 A
Number of Contacts12
OrientationStraight
PackagingBulk
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Panel Thickness1.4986 mm

Documents

Download datasheets and manufacturer documentation for Qualtek 742W-15/20.

Master Electronics
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page16 years ago
Datasheet1 page8 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
RoHSCompliant