CTS Components 742C083180JTR

Res Array 4 Res 18 Ohm 1206
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-742C083180JTRContact
>1wk
742C083180JTRContact
>1wk

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Resistors4
PackagingTape and Reel
Power Per Element62.5 mW
Resistance18 Ω
Temperature Coefficient200 ppm/°C
TerminationConcave
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height711.2 µm
Length3.2004 mm
Terminal Pitch800 µm
Thickness600 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 742C083180JTR.

DigiKey
Datasheet5 pages16 years ago
Arrow Electronics
Datasheet5 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 742C083180JTR.

Descriptions

Descriptions of CTS Components 742C083180JTR provided by its distributors.

RES ARRAY 4 RES 18 OHM 1206

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 742C 083 180J TR

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Resistors4
PackagingTape and Reel
Power Per Element62.5 mW
Resistance18 Ω
Temperature Coefficient200 ppm/°C
TerminationConcave
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height711.2 µm
Length3.2004 mm
Terminal Pitch800 µm
Thickness600 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 742C083180JTR.

DigiKey
Datasheet5 pages16 years ago
Arrow Electronics
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant