Wurth Elektronik 74279266

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.65A 0.6Ohm DCR 0603 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
Technical
Current Rating200 mA
DC Resistance (DCR)600 mΩ
Impedance1 kΩ
Inductance1.8 nH
Max DC Current200 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance600 Ω
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74279266.

Newark
Datasheet8 pages2 years ago
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Farnell
Datasheet6 pages10 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-15.46%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 74279266.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 74279266 provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.65A 0.6Ohm DCR 0603 T/R
WE-CBF Ferrite Bead 0603 1000Ohm 200mA | Wurth Electronics 74279266
Multilayer-SMD-Ferrite | FERRITE BEAD 1 KOHM 0603 1LN
WURTH ELEKTRONIK - 74279266 - Ferrite Bead, 0603 [1608 Metric], 1 kohm, 200 mA, WE-CBF Series, 0.6 ohm, ± 25%
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 1K, 0.2A, 0603; Ferrite Case Style:0603 [1608 Metric]; Impedance @ 100Mhz:1Kohm; Dc Current Rating:200Ma; Product Range:We-Cbf Series; Dc Resistance Max:0.6Ohm; Impedance Tolerance:± 25%; Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 74279266
Impedance kOhm = 1 / Frequency MHz = 100 / Current Rating mA = 200 / Maximum DC Resistance mOhm = 600 / Package Type = 0603 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
Technical
Current Rating200 mA
DC Resistance (DCR)600 mΩ
Impedance1 kΩ
Inductance1.8 nH
Max DC Current200 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance600 Ω
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74279266.

Newark
Datasheet8 pages2 years ago
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Farnell
Datasheet6 pages10 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant