Keystone 742

Grommet Rubber Buna N ID .312 OD .625 Panel Thickness .062 | Keystone Electronics 742

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package062
ColorBlack
MaterialRubber
Technical
PackagingBulk
Dimensions
Diameter15.9 mm
Height15.9 mm
Inside Diameter7.9248 mm
Panel Thickness1.5748 mm
Thickness7.14 mm
Wire/Cable Diameter7.9 mm

Documents

Download datasheets and manufacturer documentation for Keystone 742.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page17 years ago
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page23 years ago
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page16 years ago
TME
Datasheet1 page2 years ago
Agility
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-9.10%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 742.

Descriptions

Descriptions of Keystone 742 provided by its distributors.

Grommet Rubber Buna N ID .312 OD .625 Panel Thickness .062 | Keystone Electronics 742
OPEN GROMMET; Grommet Type: Open; Cable D; OPEN GROMMET; Grommet Type: Open; Cable Diameter Min: -; Cable Diameter Max: 7.9mm; Grommet Material: Buna S Rubber; Mounting Hole Dia: 11.1mm; Panel Thickness Max: 1.575mm; Grommet Colour: Black; Product Range: -; Accessory Type: Grommet
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Grommets and Eyelets Open Round Rubber/Buna N
Grommets & Bushings RUBBER GROMMET .437
Rubber Ø15.9 x 1.57 mm Grommet

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Case/Package062
ColorBlack
MaterialRubber
Technical
PackagingBulk
Dimensions
Diameter15.9 mm
Height15.9 mm
Inside Diameter7.9248 mm
Panel Thickness1.5748 mm
Thickness7.14 mm
Wire/Cable Diameter7.9 mm

Documents

Download datasheets and manufacturer documentation for Keystone 742.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page17 years ago
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page23 years ago
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page16 years ago
TME
Datasheet1 page2 years ago
Agility
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant