C&K Components 7415L1PD9AV2BE

Toggle Switch, 4Pdt, Momentary, 12 Pcb Hole Cnt, Solder Terminal, Toggle Actuator, Through
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Through Hole, Vertical
Technical
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
PackagingBulk
Power Rating400 mW
Switch FunctionMom-On-Mom
TerminationPC Pins
Throw Configuration4P, 4PDT, DP3T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length18.04 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7415L1PD9AV2BE.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet14 pages12 years ago
Sager Electronics
Datasheet14 pages3 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7415L1PD9AV2BE.

Related Parts

Descriptions

Descriptions of C&K Components 7415L1PD9AV2BE provided by its distributors.

Toggle Switch, 4Pdt, Momentary, 12 Pcb Hole Cnt, Solder Terminal, Toggle Actuator, Through
Switch Toggle Mom ON Mom DP3T Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk
C&K Series-7000 Toggle Switch 7415L1PD9AV2BE
Toggle Switch, 4PDT, Momentary

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Through Hole, Vertical
Technical
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
PackagingBulk
Power Rating400 mW
Switch FunctionMom-On-Mom
TerminationPC Pins
Throw Configuration4P, 4PDT, DP3T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length18.04 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7415L1PD9AV2BE.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet14 pages12 years ago
Sager Electronics
Datasheet14 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago