C&K Components 7408T1CWCGE

Switch Toggle ON None Mom 4PDT Round Toggle PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingGold, Silver
Housing MaterialStainless Steel
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-Mom
TerminationPC Pins
Throw Configuration4P, 4PDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.37 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7408T1CWCGE.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet14 pages12 years ago
Sager Electronics
Datasheet14 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7408T1CWCGE.

Related Parts

Descriptions

Descriptions of C&K Components 7408T1CWCGE provided by its distributors.

Switch Toggle ON None Mom 4PDT Round Toggle PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Threads
C&K Series-7000 Toggle Switch 7408T1CWCGE
SWITCH TOGGLE 4PDT 5A 120V
Toggle Switches Toggle
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingGold, Silver
Housing MaterialStainless Steel
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-Mom
TerminationPC Pins
Throw Configuration4P, 4PDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.37 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7408T1CWCGE.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet14 pages12 years ago
Sager Electronics
Datasheet14 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
RoHSCompliant