Molex 74058-9074

Conn Hard Metric HDR 60 POS 2mm Solder ST Thru-Hole Tube
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
MountThrough Hole
Technical
Current Rating2 A
Data Rate3.125 Gbps
FeaturesShielded
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits60
Number of Columns25
Number of Positions60
Number of Rows6
OrientationVertical
TerminationPress-Fit
Voltage Rating120 V
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 74058-9074.

Molex
Datasheet2 pages11 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 74058-9074.

Related Parts

Descriptions

Descriptions of Molex 74058-9074 provided by its distributors.

Conn Hard Metric HDR 60 POS 2mm Solder ST Thru-Hole Tube
Cross Referenced to MOLEX - Part MOL74058-9074
Vhdm 6 Row Bp Assy |Molex 74058-9074
VHDM Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 6 Rows, Guide Pin Signal Module, Pin End Version, 60 Circuits, 10 Columns, Pin Length 5.15mm, Key Orientation G

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0740589074
  • 740589074

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
MountThrough Hole
Technical
Current Rating2 A
Data Rate3.125 Gbps
FeaturesShielded
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits60
Number of Columns25
Number of Positions60
Number of Rows6
OrientationVertical
TerminationPress-Fit
Voltage Rating120 V
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 74058-9074.

Molex
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago