C&K Components 7401K2ZGE

Toggle Switch, 4Pdt, On-On, 5A, 28Vdc, Solder Lug Terminal, Locking Lever Actuator, Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialAluminium, Brass
Contact MaterialSilver
Contact PlatingGold, Silver
Housing MaterialStainless Steel
MountPanel
Technical
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationSolder
Throw Configuration4P, 4PDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length17.88 mm
Depth21.59 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7401K2ZGE.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7401K2ZGE.

Related Parts

Descriptions

Descriptions of C&K Components 7401K2ZGE provided by its distributors.

Toggle Switch, 4Pdt, On-On, 5A, 28Vdc, Solder Lug Terminal, Locking Lever Actuator, Panel Mount
Switch, Toggle, Sealed,4PDT, ON-NONE-ON,.704 Locking Lever,5A,120VAC,28VDC, Solder | C&K 7401K2ZGE
C&K Series-7000 Toggle Switch 7401K2ZGE
Toggle/C&k Components |C&k Components 7401K2ZGE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialAluminium, Brass
Contact MaterialSilver
Contact PlatingGold, Silver
Housing MaterialStainless Steel
MountPanel
Technical
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationSolder
Throw Configuration4P, 4PDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length17.88 mm
Depth21.59 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7401K2ZGE.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant