Jameco Valuepro 7400-1X8SG-R

8 Position 0.1" Pitch Female Header Receptacle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
707551,2291
6h

Technical Specifications

Physical
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Contact Resistance20 mΩ
GenderFemale
Max Current Rating1 A
Max Voltage Rating (AC)250 V
Number of Contacts8
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Depth2.5 mm
Height8.4 mm
Length20.32 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Jameco Valuepro 7400-1X8SG-R.

Jameco
Datasheet3 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Jameco Valuepro 7400-1X8SG-R.

Descriptions

Descriptions of Jameco Valuepro 7400-1X8SG-R provided by its distributors.

8 Position 0.1" Pitch Female Header Receptacle

Manufacturer Aliases

Jameco Valuepro has several brands around the world that distributors may use as alternate names. Jameco Valuepro may also be known as the following names:

  • ValuePro

Technical Specifications

Physical
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Contact Resistance20 mΩ
GenderFemale
Max Current Rating1 A
Max Voltage Rating (AC)250 V
Number of Contacts8
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Depth2.5 mm
Height8.4 mm
Length20.32 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Jameco Valuepro 7400-1X8SG-R.

Jameco
Datasheet3 pages15 years ago

Compliance

Environmental Classification
RoHSNon-Compliant