Analog Devices 73S1215F-44IMR/F

64KB 64K x 8 FLASH 80515 8-Bit Microcontroller 73S12xx Series 44 Pin 24MHz 44-VFQFN Exposed Pad
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Data Bus Width8 b
Frequency24 MHz
InterfaceI2C, UART, USART, USB
Max Operating Temperature85 °C
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os9
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsPOR, WDT

Documents

Download datasheets and manufacturer documentation for Analog Devices 73S1215F-44IMR/F.

Datasheet136 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices 73S1215F-44IMR/F.

Related Parts

Descriptions

Descriptions of Analog Devices 73S1215F-44IMR/F provided by its distributors.

64KB 64K x 8 FLASH 80515 8-Bit Microcontroller 73S12xx Series 44 Pin 24MHz 44-VFQFN Exposed Pad
Microcontrollers - MCU 8-bit Microcontrollers - MCU 80515 SoC w/USB & PINpad
A Versatile and Economical CMOS System on Chip Device 44-Pin QFN EP T/R
MULTIFUNCTION PERIPHERAL QCC44

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 73S1215F-44IMRF

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Data Bus Width8 b
Frequency24 MHz
InterfaceI2C, UART, USART, USB
Max Operating Temperature85 °C
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os9
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsPOR, WDT

Documents

Download datasheets and manufacturer documentation for Analog Devices 73S1215F-44IMR/F.

Datasheet136 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago