WAGO 739-336

PCB Terminal Block CAGE CLAMP P3, 81mm 1, 5mm2 17, 5A 6P Orange 739-336
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper, Tin
Housing ColorOrange
Number of Pins6
Weight4.211 g
Technical
Number of Rows1
Dimensions
Height15.7 mm
Length13.4 mm
Width24.36 mm

Documents

Download datasheets and manufacturer documentation for WAGO 739-336.

Burklin Elektronik
Datasheet5 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for WAGO 739-336.

Descriptions

Descriptions of WAGO 739-336 provided by its distributors.

PCB Terminal Block CAGE CLAMP P3,81mm 1,5mm2 17,5A 6P Orange 739-336
PCB terminal, 6 pole, pitch 3.81 mm, AWG 28-14, 17.5 A, cage clamp, orange, 739-336
Conn Terminal Block 6 POS 3.81mm Solder ST Thru-Hole 15A Box
Terminal Block for Printed Circuit Boards, 739 Series (WAGO)

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO-ELWAG

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper, Tin
Housing ColorOrange
Number of Pins6
Weight4.211 g
Technical
Number of Rows1
Dimensions
Height15.7 mm
Length13.4 mm
Width24.36 mm

Documents

Download datasheets and manufacturer documentation for WAGO 739-336.

Burklin Elektronik
Datasheet5 pages1 year ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant