WAGO 739-236/100-000

Mod Pcb Trm Strip Press in Orange

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorOrange
Contact MaterialTin
Housing ColorOrange
Number of Pins6
Technical
Number of Rows1
Dimensions
Height18.9 mm
Length14.3 mm
Width44.6 mm

Engineering Resources

View Evaluation kits and Reference designs for WAGO 739-236/100-000.

Descriptions

Descriptions of WAGO 739-236/100-000 provided by its distributors.

MOD PCB TRM STRIP PRESS IN ORANGE
Wago - 739-236/100-000

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO-ELWAG

Technical Specifications

Physical
Case/Package100
ColorOrange
Contact MaterialTin
Housing ColorOrange
Number of Pins6
Technical
Number of Rows1
Dimensions
Height18.9 mm
Length14.3 mm
Width44.6 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant