WAGO 737-802

Three-Level Terminal Block for Printed Circuit Boards, 737 Series (WAGO)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper, Tin
Housing ColorOrange
Number of Pins6
Technical
Number of Rows3
Dimensions
Height31 mm
Length16.16 mm
Width44 mm

Documents

Download datasheets and manufacturer documentation for WAGO 737-802.

Burklin Elektronik
Datasheet7 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for WAGO 737-802.

Descriptions

Descriptions of WAGO 737-802 provided by its distributors.

Three-Level Terminal Block for Printed Circuit Boards, 737 Series (WAGO)
Triple-Deck Pcb Terminal Block; 2.5 Mm ; Pin Spacing 10.16 Mm; 3 X 2-Pole; Cage Clamp ; 2,50 Mm ; Orange |Wago 737-802
Triple-deck PCB terminal strip 3 solder pins, in line
TRIPLE-DECK PCB TERMINAL BLOCK;
Wago Series 737 737-802 - 737-802

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO-ELWAG

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper, Tin
Housing ColorOrange
Number of Pins6
Technical
Number of Rows3
Dimensions
Height31 mm
Length16.16 mm
Width44 mm

Documents

Download datasheets and manufacturer documentation for WAGO 737-802.

Burklin Elektronik
Datasheet7 pages1 year ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant