Molex 736510233

HDM Board-to-Board Daughterboard Power Module Right Angle SMC 3-Blade Module 3 Circuits

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Number of Terminals12
PlatingTin
Technical
Connector TypePower, Receptacle
Current Rating15 A
Data Rate1 Gbps
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits3
Number of Columns1
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Rows3
OrientationRight Angle
TerminationSolder
Voltage Rating500 V
Dimensions
Depth25 mm
Length12 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 736510233.

Molex
Datasheet2 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet3 pages16 years ago

Supply Chain

Country of OriginUS

Engineering Resources

View Evaluation kits and Reference designs for Molex 736510233.

Related Parts

Descriptions

Descriptions of Molex 736510233 provided by its distributors.

HDM Board-to-Board Daughterboard Power Module Right Angle SMC 3-Blade Module 3 Circuits
Conn Backplane Power RCP 3 POS 2mm Solder RA Thru-Hole 12 Terminal 1 Port Tube
Cross Referenced to MOLEX - Part MOL73651-0233

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0736510233
  • 73651-0233

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Number of Terminals12
PlatingTin
Technical
Connector TypePower, Receptacle
Current Rating15 A
Data Rate1 Gbps
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits3
Number of Columns1
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Rows3
OrientationRight Angle
TerminationSolder
Voltage Rating500 V
Dimensions
Depth25 mm
Length12 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 736510233.

Molex
Datasheet2 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago