Molex 0736443009

Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole Tube
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
PlatingTin
Technical
Contact Resistance10 mΩ
Current Rating1 A
Data Rate1 Gbps
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits144
Number of Columns24
Number of Positions144
Number of Rows6
OrientationVertical
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Depth15.7 mm
Length55.6 mm
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 0736443009.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0736443009.

Related Parts

Descriptions

Descriptions of Molex 0736443009 provided by its distributors.

Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole Tube
HDM Board-to-Board Backplane Header, Vertical, SMC, Press-Fit, Guide Post Location A, Polarizing Key Position E, 144 Circuits, Mating Length 5.00mm
Hdm Bp Gp Polz Pn Ae 144 Ckt
CONN HEADER HDM 144POS PCB

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 73644-3009
  • 736443009

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
PlatingTin
Technical
Contact Resistance10 mΩ
Current Rating1 A
Data Rate1 Gbps
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits144
Number of Columns24
Number of Positions144
Number of Rows6
OrientationVertical
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Depth15.7 mm
Length55.6 mm
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 0736443009.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago