WAGO 736-102

Two-Level Terminal Block for Printed Circuit Boards, 736 Series (WAGO)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper, Tin
Contact PlatingZinc
Housing ColorGrey
Number of Pins4
Technical
Number of Contacts2
Number of Positions2
Number of Rows2
Dimensions
Height21 mm
Length11 mm
Width30.5 mm

Documents

Download datasheets and manufacturer documentation for WAGO 736-102.

Master Electronics
Datasheet11 pages0 years ago
Newark
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-43.79%

Engineering Resources

View Evaluation kits and Reference designs for WAGO 736-102.

Related Parts

Descriptions

Descriptions of WAGO 736-102 provided by its distributors.

Two-Level Terminal Block for Printed Circuit Boards, 736 Series (WAGO)
DOUBLE-DECK PCB TERMINAL BLOCK, 2.5 MM² PIN SPACING 5 MM 2 X 2-POLE GRAY
PCB terminal, 4 pole, pitch 5 mm, AWG 28-12, 21 A, cage clamp, gray, 736-102
Conn Terminal Block F 4 POS 5mm ST Thru-Hole 21A Box
Terminal Block, Pcb, 2 Position, 28-12Awg; Pitch Spacing:5Mm; No. Of Positions:2Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Clamp; Rated Current:21A; Colour:Gray Rohs Compliant: Yes |Wago 736-102

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO-ELWAG

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper, Tin
Contact PlatingZinc
Housing ColorGrey
Number of Pins4
Technical
Number of Contacts2
Number of Positions2
Number of Rows2
Dimensions
Height21 mm
Length11 mm
Width30.5 mm

Documents

Download datasheets and manufacturer documentation for WAGO 736-102.

Master Electronics
Datasheet11 pages0 years ago
Newark
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant