WAGO 735-303

Compact PCB terminal block 2 solder pins/pole, in line without spacer low version
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing ColorGrey
Technical
Number of Poles3
Dimensions
Wire Gauge (Max)16 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for WAGO 735-303.

Burklin Elektronik
Datasheet6 pages1 year ago
Future Electronics
Datasheet4 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for WAGO 735-303.

Descriptions

Descriptions of WAGO 735-303 provided by its distributors.

Compact PCB terminal block 2 solder pins/pole, in line without spacer low version
Terminal Block with Push Button for Printed Circuit Boards, 735 Series (WAGO)
PCB terminal, 3 pole, pitch 5 mm, AWG 20-16, 10 A, push-in, gray, 735-303

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO-ELWAG

Technical Specifications

Physical
Housing ColorGrey
Technical
Number of Poles3
Dimensions
Wire Gauge (Max)16 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for WAGO 735-303.

Burklin Elektronik
Datasheet6 pages1 year ago
Future Electronics
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant