Molex 73415-2061

50 Ohms, MMCX Vertical Jack, PCB Surface Mount, Plating per Commercial Requirements, Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
MountSurface Mount
PlatingGold
Technical
Connector TypeCoaxial, MMCX, PCB
Frequency6 GHz
GenderMale
Impedance50 Ω
Max Frequency6 GHz
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Molex 73415-2061.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page2 years ago
Upverter
Datasheet3 pages13 years ago
Molex
Technical Drawing4 pages10 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago
TME
Datasheet1 page1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet4 pages8 years ago
Newark
Datasheet1 page9 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+11.41%

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 73415-2061.

Related Parts

Descriptions

Descriptions of Molex 73415-2061 provided by its distributors.

50 Ohms, MMCX Vertical Jack, PCB Surface Mount, Plating per Commercial Requirements, Tray
RF Connectors / Coaxial Connectors MMCX ST PCB-JCK STD SMT
Rf Coax Conn, Mmcx, Jack, 50 Ohm, Pcb; Connector Type:Mmcx Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Surface Mount Vertical; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Molex 73415-2061
RF Connector Type = MMCX / Gender = Plug / Mounting Type = SMD / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 6 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0734152061
  • 73415-2061.
  • 734152061

Technical Specifications

Physical
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
MountSurface Mount
PlatingGold
Technical
Connector TypeCoaxial, MMCX, PCB
Frequency6 GHz
GenderMale
Impedance50 Ω
Max Frequency6 GHz
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Molex 73415-2061.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page2 years ago
Upverter
Datasheet3 pages13 years ago
Molex
Technical Drawing4 pages10 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago
TME
Datasheet1 page1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet4 pages8 years ago
Newark
Datasheet1 page9 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago